25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TESD5V0V4UCU6 RFG

DigiKey Part Number
TESD5V0V4UCU6RFGTR-ND - Tape & Reel (TR)
TESD5V0V4UCU6RFGCT-ND - Cut Tape (CT)
TESD5V0V4UCU6RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TESD5V0V4UCU6 RFG
Description
TVS DIODE 5VWM 25VC SOT363
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
TESD5V0V4UCU6 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.417
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30400 €3,04 €
1000,19340 €19,34 €
5000,14544 €72,72 €
1.0000,12995 €129,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10207 €306,21 €
6.0000,09287 €557,22 €
9.0000,08818 €793,62 €
15.0000,08774 €1.316,10 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €