


TESD24VS2BT RFG | |
|---|---|
DigiKey Part Number | TESD24VS2BTTR-ND - Tape & Reel (TR) TESD24VS2BTCT-ND - Cut Tape (CT) TESD24VS2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESD24VS2BT RFG |
Description | TVS DIODE 24VWM 70VC SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TESD24VS2BT RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,15460 € | 15,46 € |
| 500 | 0,11572 € | 57,86 € |
| 1.000 | 0,10313 € | 103,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06345 € | 190,35 € |
| 6.000 | 0,06024 € | 361,44 € |
| 9.000 | 0,05905 € | 531,45 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |






