
SSL33 | |
|---|---|
DigiKey Part Number | 1801-SSL33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL33 |
Description | DIODE SCHOTTKY 30V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22847 € | 685,41 € |
| 6.000 | 0,21084 € | 1.265,04 € |
| 9.000 | 0,20186 € | 1.816,74 € |
| 15.000 | 0,19176 € | 2.876,40 € |
| 21.000 | 0,18955 € | 3.980,55 € |
| Unit Price without VAT: | 0,22847 € |
|---|---|
| Unit Price with VAT: | 0,27188 € |


