SSL13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 58.361
Unit Price: 0,43000 €
Datasheet

Direct


STMicroelectronics
In Stock: 8.343
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,52000 €

Similar


Diodes Incorporated
In Stock: 95.266
Unit Price: 0,26000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.601
Unit Price: 0,40000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.477
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.689
Unit Price: 0,42000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,14523 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.727
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 27.686
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 28.200
Unit Price: 0,44000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.925
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,08605 €
Datasheet
Diode 30 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL13

DigiKey Part Number
1801-SSL13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL13
Description
DIODE SCHOTTKY 30V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SSL13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
390 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,09056 €1.358,40 €
Unit Price without VAT:0,09056 €
Unit Price with VAT:0,10777 €