Diode 40 V 4A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSB44 R5G

DigiKey Part Number
SSB44R5GTR-ND - Tape & Reel (TR)
SSB44R5GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSB44 R5G
Description
DIODE SCHOTTKY 40V 4A DO214AA
Customer Reference
Detailed Description
Diode 40 V 4A Surface Mount DO-214AA (SMB)
EDA/CAD Models
SSB44 R5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
235pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.683
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,52700 €5,27 €
1000,36550 €36,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8500,26120 €222,02 €
1.7000,23766 €404,02 €
2.5500,22566 €575,43 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €