
SS36L RVG | |
|---|---|
DigiKey Part Number | SS36LRVGTR-ND - Tape & Reel (TR) SS36LRVGCT-ND - Cut Tape (CT) SS36LRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36L RVG |
Description | DIODE SCHOTTKY 60V 3A SUB SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,24060 € | 24,06 € |
| 500 | 0,18286 € | 91,43 € |
| 1.000 | 0,16422 € | 164,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14052 € | 421,56 € |
| 6.000 | 0,12857 € | 771,42 € |
| 9.000 | 0,12249 € | 1.102,41 € |
| 15.000 | 0,11565 € | 1.734,75 € |
| 21.000 | 0,11160 € | 2.343,60 € |
| 30.000 | 0,10766 € | 3.229,80 € |
| 75.000 | 0,10542 € | 7.906,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

