


SS315LW RVG | |
|---|---|
DigiKey Part Number | SS315LWRVGTR-ND - Tape & Reel (TR) SS315LWRVGCT-ND - Cut Tape (CT) SS315LWRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS315LW RVG |
Description | DIODE SCHOTTKY 150V 3A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS315LW RVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11771 € | 1.412,52 € |
| Unit Price without VAT: | 0,11771 € |
|---|---|
| Unit Price with VAT: | 0,14007 € |

