Similar



SS310LW RVG | |
|---|---|
DigiKey Part Number | 1801-SS310LWRVGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS310LW RVG |
Description | DIODE SCHOTTKY 100V 3A SOD123W |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS310LW RVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 0,09746 € | 2.046,66 € |
| Unit Price without VAT: | 0,09746 € |
|---|---|
| Unit Price with VAT: | 0,11598 € |



