Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SS310L RUG | |
|---|---|
DigiKey Part Number | SS310LRUG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS310L RUG |
Description | DIODE SCHOTTKY 100V 3A SUB SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Sub SMA |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS1FH10-M3/H | Vishay General Semiconductor - Diodes Division | 122.726 | SS1FH10-M3/HGICT-ND | 0,46000 € | Similar |
| SS1FH10-M3/I | Vishay General Semiconductor - Diodes Division | 0 | SS1FH10-M3/I-ND | 0,08087 € | Similar |
| SS1FH10HM3/H | Vishay General Semiconductor - Diodes Division | 67.486 | SS1FH10HM3/HGICT-ND | 0,46000 € | Similar |
| SS1FH10HM3/I | Vishay General Semiconductor - Diodes Division | 0 | SS1FH10HM3/I-ND | 0,08101 € | Similar |
| SS2FH10-M3/H | Vishay General Semiconductor - Diodes Division | 40.985 | SS2FH10-M3/HGICT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,31471 € | 2.265,91 € |
| Unit Price without VAT: | 0,31471 € |
|---|---|
| Unit Price with VAT: | 0,37450 € |


