


SS29L | |
---|---|
DigiKey Part Number | 1801-SS29LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS29L |
Description | DIODE SCHOTTKY 90V 2A SUB SMA |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,07718 € | 1.543,60 € |
30.000 | 0,07463 € | 2.238,90 € |
Unit Price without VAT: | 0,07718 € |
---|---|
Unit Price with VAT: | 0,09184 € |