


SS220LW | |
|---|---|
DigiKey Part Number | 1801-SS220LWTR-ND - Tape & Reel (TR) 1801-SS220LWCT-ND - Cut Tape (CT) 1801-SS220LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS220LW |
Description | DIODE SCHOTTKY 200V 2A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS220LW Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123W |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,13900 € | 13,90 € |
| 500 | 0,10340 € | 51,70 € |
| 1.000 | 0,09190 € | 91,90 € |
| 2.000 | 0,08220 € | 164,40 € |
| 5.000 | 0,07169 € | 358,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06518 € | 651,80 € |
| 20.000 | 0,05971 € | 1.194,20 € |
| 30.000 | 0,05692 € | 1.707,60 € |
| 50.000 | 0,05378 € | 2.689,00 € |
| 70.000 | 0,05192 € | 3.634,40 € |
| 100.000 | 0,05012 € | 5.012,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |





