SS210L RVG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 64.335
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07498 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 56.887
Unit Price: 0,33000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07196 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07562 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.690
Unit Price: 0,19000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08776 €
Datasheet
Diode 100 V 2A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS210L RVG

DigiKey Part Number
SS210LRVGTR-ND - Tape & Reel (TR)
SS210LRVGCT-ND - Cut Tape (CT)
SS210LRVGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS210L RVG
Description
DIODE SCHOTTKY 100V 2A SUB SMA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28800 €2,88 €
1000,18360 €18,36 €
5000,13812 €69,06 €
1.0000,12346 €123,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10481 €314,43 €
6.0000,09541 €572,46 €
9.0000,09061 €815,49 €
15.0000,08522 €1.278,30 €
21.0000,08203 €1.722,63 €
30.0000,07893 €2.367,90 €
75.0000,07358 €5.518,50 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €