Similar
Similar
Similar
Similar
Similar
Similar
Similar

SS210L RUG | |
|---|---|
DigiKey Part Number | SS210LRUG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS210L RUG |
Description | DIODE SCHOTTKY 100V 2A SUB SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,22295 € | 1.605,24 € |
| Unit Price without VAT: | 0,22295 € |
|---|---|
| Unit Price with VAT: | 0,26531 € |


