


SS1H6LWH | |
---|---|
DigiKey Part Number | 1801-SS1H6LWHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS1H6LWH |
Description | DIODE SCHOTTKY 60V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS1H6LWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,06417 € | 1.283,40 € |
30.000 | 0,06160 € | 1.848,00 € |
50.000 | 0,06026 € | 3.013,00 € |
Unit Price without VAT: | 0,06417 € |
---|---|
Unit Price with VAT: | 0,07636 € |