


SS1H6LW RVG | |
|---|---|
DigiKey Part Number | SS1H6LWRVGTR-ND - Tape & Reel (TR) SS1H6LWRVGCT-ND - Cut Tape (CT) SS1H6LWRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1H6LW RVG |
Description | DIODE SCHOTTKY 60V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS1H6LW RVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51100 € | 5,11 € |
| 100 | 0,33280 € | 33,28 € |
| 500 | 0,25598 € | 127,99 € |
| 1.000 | 0,23121 € | 231,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14416 € | 432,48 € |
| 6.000 | 0,13196 € | 791,76 € |
| 9.000 | 0,12575 € | 1.131,75 € |
| 15.000 | 0,11877 € | 1.781,55 € |
| 21.000 | 0,11463 € | 2.407,23 € |
| 30.000 | 0,11061 € | 3.318,30 € |
| 75.000 | 0,10876 € | 8.157,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

