
SS115L M2G | |
---|---|
DigiKey Part Number | SS115LM2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS115L M2G |
Description | DIODE SCHOTTKY 150V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |