
SRT15 R0G | |
|---|---|
DigiKey Part Number | SRT15R0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRT15 R0G |
Description | DIODE SCHOTTKY 50V 1A TS-1 |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TS-1 |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |

