SR502 R0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.160
Unit Price: 0,26000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 507
Unit Price: 1,25000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.057
Unit Price: 0,37000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.930
Unit Price: 0,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.273
Unit Price: 0,29000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.786
Unit Price: 1,48000 €
Datasheet
Diode 20 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR502 R0G

DigiKey Part Number
SR502R0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR502 R0G
Description
DIODE SCHOTTKY 20V 5A DO201AD
Customer Reference
Detailed Description
Diode 20 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types