Similar
Similar
Similar
Similar
Similar
Similar

SR002 R0G | |
|---|---|
DigiKey Part Number | SR002R0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR002 R0G |
Description | DIODE SCHOTTKY 20V 500MA DO204AL |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |








