77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123W
SOD-123W

SMF48A RVG

DigiKey Part Number
SMF48ARVGTR-ND - Tape & Reel (TR)
SMF48ARVGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMF48A RVG
Description
TVS DIODE 48VWM 77.4VC SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.257
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32200 €3,22 €
1000,20550 €20,55 €
5000,15526 €77,63 €
1.0000,13906 €139,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,09929 €1.191,48 €
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €