


SMF18A RVG | |
|---|---|
DigiKey Part Number | SMF18ARVGTR-ND - Tape & Reel (TR) SMF18ARVGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMF18A RVG |
Description | TVS DIODE 18VWM 29.2VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,20550 € | 20,55 € |
| 500 | 0,15526 € | 77,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,09929 € | 1.191,48 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

