26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123W
SOD-123W

SMF16A RVG

DigiKey Part Number
SMF16ARVGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF16A RVG
Description
TVS DIODE 16VWM 26VC SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
SMF16A RVG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
7.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,09929 €1.191,48 €
Unit Price without VAT:0,09929 €
Unit Price with VAT:0,11816 €