

SMAJ150CHR3G | |
---|---|
DigiKey Part Number | SMAJ150CHR3GTR-ND - Tape & Reel (TR) SMAJ150CHR3GCT-ND - Cut Tape (CT) SMAJ150CHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150CHR3G |
Description | TVS DIODE 150VWM 266VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 266V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 266V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
10 | 0,39600 € | 3,96 € |
100 | 0,25550 € | 25,55 € |
500 | 0,19458 € | 97,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | 0,16073 € | 289,31 € |
3.600 | 0,14644 € | 527,18 € |
5.400 | 0,13916 € | 751,46 € |
9.000 | 0,13097 € | 1.178,73 € |
12.600 | 0,12612 € | 1.589,11 € |
18.000 | 0,12141 € | 2.185,38 € |
45.000 | 0,11419 € | 5.138,55 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76160 € |