44V Clamp 13.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J28A R3G

DigiKey Part Number
SMA6J28AR3GTR-ND - Tape & Reel (TR)
SMA6J28AR3GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMA6J28A R3G
Description
TVS DIODE 28VWM 44VC DO214AC
Customer Reference
Detailed Description
44V Clamp 13.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
13.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.044
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,72600 €7,26 €
1000,47890 €47,89 €
5000,37250 €186,25 €
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €