
SK86C R6 | |
|---|---|
DigiKey Part Number | 1801-SK86CR6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK86C R6 |
Description | DIODE SCHOTTKY 60V 8A DO214AB |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount DO-214AB (SMC) |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |

