SK59C R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3.180
Unit Price: 2,07000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21313 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,42664 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,89002 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,36120 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,86384 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,00253 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,04708 €
Datasheet

Similar


onsemi
In Stock: 8.413
Unit Price: 1,16000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.226
Unit Price: 0,82000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 432
Unit Price: 0,94000 €
Datasheet
Diode 90 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK59C R7G

DigiKey Part Number
SK59CR7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK59C R7G
Description
DIODE SCHOTTKY 90V 5A DO214AB
Customer Reference
Detailed Description
Diode 90 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types