
SK510C R7G | |
|---|---|
DigiKey Part Number | SK510CR7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK510C R7G |
Description | DIODE SCHOTTKY 100V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK510C V7G | Taiwan Semiconductor Corporation | 186 | SK510CV7GCT-ND | 1,22000 € | Direct |
| B3100-13-F | Diodes Incorporated | 0 | B3100-FDICT-ND | 0,86000 € | Similar |
| B3100Q-13-F | Diodes Incorporated | 971 | 31-B3100Q-13-FCT-ND | 1,01000 € | Similar |
| CDBC3100-HF | Comchip Technology | 1.948 | 641-1672-1-ND | 0,88000 € | Similar |
| CDBC5100-HF | Comchip Technology | 24.173 | 641-1729-1-ND | 1,02000 € | Similar |







