SK24A R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Comchip Technology
In Stock: 12.169
Unit Price: 0,45000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 27.743
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 174.439
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 38.925
Unit Price: 0,40000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 90.254
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 64.978
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 60.048
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.888
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 36.978
Unit Price: 0,52000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18.705
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.944
Unit Price: 0,50000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 36.951
Unit Price: 0,55000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.542
Unit Price: 0,55000 €
Datasheet
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK24A R3G

DigiKey Part Number
SK24AR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK24A R3G
Description
DIODE SCHOTTKY 40V 2A DO214AC
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types