SK19B R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.537
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.596
Unit Price: 0,69000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,13710 €
Datasheet

Similar


onsemi
In Stock: 814
Unit Price: 0,86000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.700
Unit Price: 0,72000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15643 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13348 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13251 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.404
Unit Price: 0,66000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.867
Unit Price: 0,69000 €
Datasheet
Diode 90 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK19B R5G

DigiKey Part Number
SK19BR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK19B R5G
Description
DIODE SCHOTTKY 90V 1A DO214AA
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types