
SFT14G R0G | |
|---|---|
DigiKey Part Number | SFT14GR0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT14G R0G |
Description | DIODE STANDARD 200V 1A TS1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07369 € | 368,45 € |
| 10.000 | 0,06711 € | 671,10 € |
| 15.000 | 0,06376 € | 956,40 € |
| 25.000 | 0,05999 € | 1.499,75 € |
| 35.000 | 0,05776 € | 2.021,60 € |
| 50.000 | 0,05559 € | 2.779,50 € |
| 125.000 | 0,05207 € | 6.508,75 € |
| Unit Price without VAT: | 0,07369 € |
|---|---|
| Unit Price with VAT: | 0,08769 € |


