
SFS1605GH | |
---|---|
DigiKey Part Number | 1801-SFS1605GHTR-ND - Tape & Reel (TR) 1801-SFS1605GHCT-ND - Cut Tape (CT) 1801-SFS1605GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFS1605GH |
Description | DIODE STANDARD 300V 16A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SFS1605GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,68000 € | 1,68 € |
10 | 1,07300 € | 10,73 € |
100 | 0,72400 € | 72,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,54099 € | 432,79 € |
1.600 | 0,49821 € | 797,14 € |
2.400 | 0,47643 € | 1.143,43 € |
4.000 | 0,45195 € | 1.807,80 € |
5.600 | 0,43855 € | 2.455,88 € |
Unit Price without VAT: | 1,68000 € |
---|---|
Unit Price with VAT: | 1,99920 € |