


SFF2006GH | |
---|---|
DigiKey Part Number | 1801-SFF2006GH-ND |
Manufacturer | |
Manufacturer Product Number | SFF2006GH |
Description | DIODE STANDARD 400V 20A ITO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 20A Through Hole ITO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SFF2006GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,60000 € | 1,60 € |
50 | 0,76800 € | 38,40 € |
100 | 0,68660 € | 68,66 € |
500 | 0,54358 € | 271,79 € |
1.000 | 0,49760 € | 497,60 € |
2.000 | 0,45892 € | 917,84 € |
5.000 | 0,41708 € | 2.085,40 € |
10.000 | 0,41003 € | 4.100,30 € |
Unit Price without VAT: | 1,60000 € |
---|---|
Unit Price with VAT: | 1,90400 € |