
SF31G-A | |
---|---|
DigiKey Part Number | 1801-SF31G-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF31G-A |
Description | DIODE STANDARD 50V 3A DO201AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.250 | 0,15550 € | 194,38 € |
2.500 | 0,14091 € | 352,28 € |
3.750 | 0,13348 € | 500,55 € |
6.250 | 0,12512 € | 782,00 € |
8.750 | 0,12017 € | 1.051,49 € |
12.500 | 0,11536 € | 1.442,00 € |
31.250 | 0,10480 € | 3.275,00 € |
62.500 | 0,10272 € | 6.420,00 € |
Unit Price without VAT: | 0,15550 € |
---|---|
Unit Price with VAT: | 0,18505 € |