
SF3003PT C0G | |
---|---|
DigiKey Part Number | SF3003PTC0G-ND |
Manufacturer | |
Manufacturer Product Number | SF3003PT C0G |
Description | DIODE STANDARD 150V 30A TO247AD |
Customer Reference | |
Detailed Description | Diode 150 V 30A Through Hole TO-247AD (TO-3P) |
Datasheet | Datasheet |
EDA/CAD Models | SF3003PT C0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 175pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD (TO-3P) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |