
SF28GH | |
---|---|
DigiKey Part Number | 1801-SF28GHTR-ND - Tape & Reel (TR) 1801-SF28GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF28GH |
Description | DIODE STANDARD 600V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,26700 € | 2,67 € |
100 | 0,16920 € | 16,92 € |
500 | 0,12696 € | 63,48 € |
1.000 | 0,11332 € | 113,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 0,09391 € | 328,69 € |
7.000 | 0,08549 € | 598,43 € |
10.500 | 0,08120 € | 852,60 € |
17.500 | 0,07638 € | 1.336,65 € |
24.500 | 0,07353 € | 1.801,48 € |
35.000 | 0,07075 € | 2.476,25 € |
87.500 | 0,06605 € | 5.779,38 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |