
SF2006PT | |
---|---|
DigiKey Part Number | 1801-SF2006PT-ND |
Manufacturer | |
Manufacturer Product Number | SF2006PT |
Description | DIODE STANDARD 400V 20A TO247AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 20A Through Hole TO-247AD (TO-3P) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 175pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD (TO-3P) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,21000 € | 2,21 € |
50 | 1,08540 € | 54,27 € |
100 | 0,97610 € | 97,61 € |
500 | 0,78408 € | 392,04 € |
1.000 | 0,68701 € | 687,01 € |
2.000 | 0,67051 € | 1.341,02 € |
5.000 | 0,63842 € | 3.192,10 € |
Unit Price without VAT: | 2,21000 € |
---|---|
Unit Price with VAT: | 2,62990 € |