
SBS24 | |
---|---|
DigiKey Part Number | 1801-SBS24TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBS24 |
Description | BRIDGE RECT 1PHASE 40V 2A ABS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 40 V Surface Mount ABS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,18213 € | 910,65 € |
10.000 | 0,17135 € | 1.713,50 € |
Unit Price without VAT: | 0,18213 € |
---|---|
Unit Price with VAT: | 0,21673 € |