
S8KC R7 | |
|---|---|
DigiKey Part Number | 1801-S8KCR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S8KC R7 |
Description | DIODE STANDARD 800V 8A DO214AB |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount DO-214AB (SMC) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 48pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 985 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8K | Diotec Semiconductor | 0 | 4878-S8KCT-ND | 0,34000 € | Similar |


