
S5KB | |
|---|---|
DigiKey Part Number | 1801-S5KBTR-ND - Tape & Reel (TR) 1801-S5KBCT-ND - Cut Tape (CT) 1801-S5KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5KB |
Description | DIODE STANDARD 800V 5A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,20150 € | 20,15 € |
| 500 | 0,15170 € | 75,85 € |
| 1.000 | 0,13565 € | 135,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11520 € | 345,60 € |
| 6.000 | 0,10490 € | 629,40 € |
| 9.000 | 0,09965 € | 896,85 € |
| 15.000 | 0,09374 € | 1.406,10 € |
| 21.000 | 0,09025 € | 1.895,25 € |
| 30.000 | 0,08685 € | 2.605,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

