
S5JB R5G | |
|---|---|
DigiKey Part Number | S5JBR5GTR-ND - Tape & Reel (TR) S5JBR5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S5JB R5G |
Description | DIODE STANDARD 600V 5A DO214AA |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S5JB R5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42500 € | 4,25 € |
| 100 | 0,28920 € | 28,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,20413 € | 173,51 € |
| 1.700 | 0,18492 € | 314,36 € |
| 2.550 | 0,17513 € | 446,58 € |
| 4.250 | 0,16270 € | 691,48 € |
| 5.950 | 0,15761 € | 937,78 € |
| 8.500 | 0,15127 € | 1.285,79 € |
| 21.250 | 0,14944 € | 3.175,60 € |
| 42.500 | 0,13425 € | 5.705,62 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

