Similar

S4A R6 | |
|---|---|
DigiKey Part Number | 1801-S4AR6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4A R6 |
Description | DIODE STANDARD 50V 4A DO214AB |
Customer Reference | |
Detailed Description | Diode 50 V 4A Surface Mount DO-214AB (SMC) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 4 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4A | Taiwan Semiconductor Corporation | 0 | 1801-S4ATR-ND | 0,13224 € | Parametric Equivalent |
| S4AH | Taiwan Semiconductor Corporation | 0 | 1801-S4AHTR-ND | 0,13224 € | Parametric Equivalent |
| RS3AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | RS3AHE3_A/I-ND | 0,24330 € | Similar |



