
S3JH | |
---|---|
DigiKey Part Number | 1801-S3JHTR-ND - Tape & Reel (TR) 1801-S3JHCT-ND - Cut Tape (CT) 1801-S3JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3JH |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,31400 € | 3,14 € |
100 | 0,20010 € | 20,01 € |
500 | 0,15112 € | 75,56 € |
1.000 | 0,13528 € | 135,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,11514 € | 345,42 € |
6.000 | 0,10499 € | 629,94 € |
9.000 | 0,09981 € | 898,29 € |
15.000 | 0,09400 € | 1.410,00 € |
21.000 | 0,09055 € | 1.901,55 € |
30.000 | 0,08721 € | 2.616,30 € |
75.000 | 0,08267 € | 6.200,25 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |