
S3JBH | |
|---|---|
DigiKey Part Number | 1801-S3JBHTR-ND - Tape & Reel (TR) 1801-S3JBHCT-ND - Cut Tape (CT) 1801-S3JBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3JBH |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S3JBH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16620 € | 16,62 € |
| 500 | 0,12464 € | 62,32 € |
| 1.000 | 0,11122 € | 111,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09415 € | 282,45 € |
| 6.000 | 0,08554 € | 513,24 € |
| 9.000 | 0,08115 € | 730,35 € |
| 15.000 | 0,07621 € | 1.143,15 € |
| 21.000 | 0,07329 € | 1.539,09 € |
| 30.000 | 0,07045 € | 2.113,50 € |
| 75.000 | 0,06444 € | 4.833,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


