
S3AB R5G | |
|---|---|
DigiKey Part Number | S3ABR5GTR-ND - Tape & Reel (TR) S3ABR5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S3AB R5G |
Description | DIODE STANDARD 50V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S3AB R5G Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB201-G | Comchip Technology | 7.102 | 641-1165-1-ND | 0,43000 € | Similar |
| CGRB301-G | Comchip Technology | 0 | 641-1168-2-ND | 0,12351 € | Similar |
| ES2A-13-F | Diodes Incorporated | 6.215 | ES2A-FDICT-ND | 0,95000 € | Similar |
| ES2AA-13-F | Diodes Incorporated | 61 | ES2AA-FDICT-ND | 0,64000 € | Similar |
| ES2AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | ES2AHE3_A/H-ND | 0,18925 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51300 € | 5,13 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

