
S2GA R3G | |
|---|---|
DigiKey Part Number | S2GAR3GTR-ND - Tape & Reel (TR) S2GAR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S2GA R3G |
Description | DIODE STANDARD 400V 1.5A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S2GA R3G Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRA4004-G | Comchip Technology | 132.027 | 641-1017-1-ND | 0,28000 € | Similar |
| ES1G-13-F | Diodes Incorporated | 26.425 | ES1G-FDICT-ND | 0,55000 € | Similar |
| RS1G-13-F | Diodes Incorporated | 46.125 | RS1G-FDICT-ND | 0,36000 € | Similar |
| RS1GB-13-F | Diodes Incorporated | 76.774 | RS1GB-FDICT-ND | 0,48000 € | Similar |
| RS1GHE3_A/H | Vishay General Semiconductor - Diodes Division | 5.641 | RS1GHE3_A/HGICT-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 100 | 0,21380 € | 21,38 € |
| 500 | 0,16186 € | 80,93 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

