
S1KB | |
|---|---|
DigiKey Part Number | 1801-S1KBTR-ND - Tape & Reel (TR) 1801-S1KBCT-ND - Cut Tape (CT) 1801-S1KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1KB |
Description | DIODE STANDARD 800V 1A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S1KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,15150 € | 15,15 € |
| 500 | 0,11296 € | 56,48 € |
| 1.000 | 0,10052 € | 100,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08467 € | 254,01 € |
| 6.000 | 0,07668 € | 460,08 € |
| 9.000 | 0,07261 € | 653,49 € |
| 15.000 | 0,06803 € | 1.020,45 € |
| 21.000 | 0,06531 € | 1.371,51 € |
| 30.000 | 0,06268 € | 1.880,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

