
S1JLS RVG | |
|---|---|
DigiKey Part Number | S1JLSRVGTR-ND - Tape & Reel (TR) S1JLSRVGCT-ND - Cut Tape (CT) S1JLSRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JLS RVG |
Description | DIODE STD 600V 1.2A SOD123HE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | S1JLS RVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07958 € | 238,74 € |
| 6.000 | 0,07209 € | 432,54 € |
| 9.000 | 0,06827 € | 614,43 € |
| 15.000 | 0,06307 € | 946,05 € |
| 21.000 | 0,06143 € | 1.290,03 € |
| 30.000 | 0,05896 € | 1.768,80 € |
| 75.000 | 0,05825 € | 4.368,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

