S1J R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05015 €
Datasheet

Similar


Comchip Technology
In Stock: 10.167
Unit Price: 0,50000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 86.061
Unit Price: 0,14000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03408 €
Datasheet

Similar


onsemi
In Stock: 8.465
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.016
Unit Price: 0,23000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.424
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 200.053
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 107.989
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 52.004
Unit Price: 0,28000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14.707
Unit Price: 0,22000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,42000 €
Datasheet
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1J R3G

DigiKey Part Number
S1JR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1J R3G
Description
DIODE STANDARD 600V 1A DO214AC
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,07875 €141,75 €
3.6000,07048 €253,73 €
5.4000,06891 €372,11 €
9.0000,06103 €549,27 €
45.0000,06024 €2.710,80 €
90.0000,05119 €4.607,10 €
Manufacturers Standard Package
Unit Price without VAT:0,07875 €
Unit Price with VAT:0,09371 €