Diode 200 V 1A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SOD-123W
SOD-123W

S1DLW RVG

DigiKey Part Number
S1DLWRVGTR-ND - Tape & Reel (TR)
S1DLWRVGCT-ND - Cut Tape (CT)
S1DLWRVGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1DLW RVG
Description
DIODE STANDARD 200V 1A SOD123W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,17600 €1,76 €
1000,11570 €11,57 €
5000,09484 €47,42 €
1.0000,09190 €91,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07840 €235,20 €
6.0000,07100 €426,00 €
9.0000,06723 €605,07 €
15.0000,06299 €944,85 €
21.0000,06058 €1.272,18 €
30.0000,05803 €1.740,90 €
75.0000,05267 €3.950,25 €
150.0000,05131 €7.696,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €