
S1D | |
---|---|
DigiKey Part Number | 1801-S1DTR-ND - Tape & Reel (TR) 1801-S1DCT-ND - Cut Tape (CT) 1801-S1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,15100 € | 1,51 € |
100 | 0,09400 € | 9,40 € |
500 | 0,06930 € | 34,65 € |
1.000 | 0,05965 € | 59,65 € |
2.000 | 0,05353 € | 107,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,03812 € | 285,90 € |
15.000 | 0,03646 € | 546,90 € |
22.500 | 0,03586 € | 806,85 € |
37.500 | 0,03447 € | 1.292,62 € |
52.500 | 0,03387 € | 1.778,17 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |